Stmicroelectronics AM82731-025 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics AM82731-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.