
Stmicroelectronics ANT1-M24LR16E technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ANT1-M24LR16E |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ANT1-M24LR16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.