Stmicroelectronics ANT2-M24LR-A technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ANT2-M24LR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.