The ASM330LXHTR is a 16-pin S-PBGA-B16 packaged industrial temperature accelerometer from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V. The device has a single function and is available in a 3mm x 3mm LGA package.
Stmicroelectronics ASM330LXHTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ASM330LXHTR to view detailed technical specifications.
No datasheet is available for this part.