The AST1S31PUR is an 8-terminal DC/DC controller from Stmicroelectronics, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a dual terminal position. The device is packaged in an HVSON-8 package type, measuring 3mm in width and 3mm in length. It is a single-function device with a temperature grade of AUTOMOTIVE, suitable for use in automotive systems.
Stmicroelectronics AST1S31PUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 4 |
| Input Voltage-Min | 2.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics AST1S31PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.