
This 8-pin lead-frame SMT package is a small outline IC narrow body with a maximum package length of 5mm, width of 4mm, and height of 1.65mm. It features a seated plane height of 1.75mm and a pin pitch of 1.27mm. The package is made of plastic and is designed for surface mount applications, conforming to the Jedec MS-012AA standard.
Stmicroelectronics AuKey technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Encryption Standard | AES|ECC|RSA |
| Minimum Endurance | 500000Cycles |
| Data Retention | 10Year |
| Interface Type | I2C |
| Memory Size | 18KB |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics AuKey to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.