Stmicroelectronics AVS08CB technical specifications.
| Package/Case | TO-220AB |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 500mV |
| Min Supply Voltage | -12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics AVS08CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.