
Stmicroelectronics AVS12CB technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics AVS12CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.