
Stmicroelectronics BAL-CC1101-01D3 technical specifications.
| Package/Case | FCBGA |
| Depth | 1.05mm |
| Frequency | 928MHz |
| Insertion Loss | 1.7dB |
| Insertion Loss | 1.9dB |
| Length | 2.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 779 to 928 MHz |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAL-CC1101-01D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.