
The BAL-CW1250D3 is a surface mount RF transformer with a bandwidth of 2.5GHz and an impedance of 50R. It has a length of 1.2mm and is lead free. The component operates within a temperature range of -30°C to 85°C. It is packaged in tape and reel quantities of 5000. The BAL-CW1250D3 is RoHS compliant.
Stmicroelectronics BAL-CW1250D3 technical specifications.
| Bandwidth | 2.5GHz |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.97dB |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAL-CW1250D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.