Stmicroelectronics BALF-CC25-02D3 technical specifications.
| Transformer Type | Balun Transformer |
| Mounting | Surface Mount |
| Lead Style | Solder |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 1.8dB |
| Operating Frequency | 2.379GHz to 2.507GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Package Type | Flip Chip |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics BALF-CC25-02D3 to view detailed technical specifications.
No datasheet is available for this part.