
The BALF-NRF01D3 is a surface mount RF transformer with a bandwidth of 2.54GHz and a frequency of 2.45GHz. It has an impedance of 50 ohms and a length of 1.5mm with a depth of 1mm. The transformer is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead-free, but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BALF-NRF01D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2.54GHz |
| Depth | 1mm |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.35dB |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BALF-NRF01D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
