The BALF-NRG-02J5 is a balun transformer from Stmicroelectronics with a maximum insertion loss of 1.65 and operating frequency range of 2.4GHz to 2.5GHz. It is a surface mount device with a flip chip package type and is designed to operate within a temperature range of -40 to 105 degrees Celsius. The balun transformer has 4 terminals and is mounted using solder leads.
Stmicroelectronics BALF-NRG-02J5 technical specifications.
| Transformer Type | Balun Transformer |
| Mounting | Surface Mount |
| Lead Style | Solder |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 1.65dB |
| Operating Frequency | 2.4GHz to 2.5GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Package Type | Flip Chip |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics BALF-NRG-02J5 to view detailed technical specifications.
No datasheet is available for this part.