
Stmicroelectronics BAR18 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 30mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
