
Stmicroelectronics BAR28 technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 50mA |
| Mount | Through Hole |
| Output Current | 15mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
