
Stmicroelectronics BAR42 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
