
Surface mount general purpose signal Schottky diode with a 30V repetitive reverse voltage rating and 100mA forward current. Features a low forward voltage of 0.4V at 10mA, 7pF capacitance, and 5ns reverse recovery time. Housed in a compact SOT-23 package, this lead-free and RoHS compliant component operates from -65°C to 150°C with a power dissipation of 250mW.
Stmicroelectronics BAR42FILM technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 7pF |
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 750mA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR42FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
