
Surface mount general purpose signal Schottky diode with a 30V repetitive reverse voltage rating and 100mA forward current. Features a low forward voltage of 0.33V at 2mA, 7pF capacitance, and 5ns reverse recovery time. Packaged in SOT-23, this lead-free and RoHS compliant component offers a 750mA peak non-repetitive surge current capability and operates from -65°C to 150°C. Power dissipation is 250mW.
Stmicroelectronics BAR43FILM technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 7pF |
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR43FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
