
Stmicroelectronics BAR43S technical specifications.
| Current Rating | 200A |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR43S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
