
100V, 150mA General Purpose Signal Schottky Diode for surface mount applications. Features a maximum forward current of 150mA and a maximum repetitive reverse voltage of 100V. This diode offers a low capacitance of 10pF and a maximum reverse leakage current of 5uA. Housed in a compact SOT-23 package with tin, matte contact plating, it operates within a temperature range of -65°C to 150°C and has a power dissipation of 230mW. Lead-free and RoHS compliant.
Stmicroelectronics BAR46AFILM technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 230mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR46AFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
