
The BAR46FILM is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 5uA. The diode is packaged in a SOT-23 plastic package and is lead free. It is RoHS compliant and suitable for surface mount applications.
Stmicroelectronics BAR46FILM technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR46FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
