
Stmicroelectronics BAS70-08SFILM technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Forward Current | 70mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS70-08SFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
