
Stmicroelectronics BAS70-09P6FILM technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-666 |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS70-09P6FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
