The BAS70WFILM from Stmicroelectronics is a general purpose diode with a maximum reverse voltage of 70V and a maximum reverse leakage current of 10uA. It features a low capacitance of 2pF and a high surge current of 1A. The diode is available in a SOT-323 package and is lead free and RoHS compliant. It is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 150°C.
Stmicroelectronics BAS70WFILM technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS70WFILM to view detailed technical specifications.
No datasheet is available for this part.
