
The BAS70ZFILM is a 70V general purpose rectifier with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage of 70V and a maximum reverse current of 10uA. The device is surface mount and RoHS compliant. It can handle a maximum surge current of 1A and has a maximum forward current of 70mA.
Stmicroelectronics BAS70ZFILM technical specifications.
| Average Rectified Current | 70mA |
| Contact Plating | Tin, Matte |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS70ZFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
