
1A Surface Mount General Purpose Signal Schottky Diode featuring a 23V maximum repetitive reverse voltage. This RoHS compliant component offers a 1A average rectified current and a 5A maximum forward surge current. Operating across a temperature range of -65°C to 150°C, it has a capacitance of 30pF and a maximum reverse leakage current of 12uA. The diode is presented in a compact 1.8mm x 1.35mm x 1.03mm package, supplied on tape and reel.
Stmicroelectronics BAT20JFILM technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 30pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.03mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 23V |
| Max Reverse Current | 12uA |
| Max Reverse Leakage Current | 12uA |
| Max Reverse Voltage (DC) | 23V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 23V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT20JFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
