Stmicroelectronics BAT30-09P6FILM technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 22uF |
| Package/Case | SOT-666 |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BAT30 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT30-09P6FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.