The BAT30AFILM is a surface mount rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 5uA. The device is packaged in a TO-236-3 plastic package and is RoHS compliant. It is suitable for use in general purpose rectifier applications.
Stmicroelectronics BAT30AFILM technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT30AFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
