The BAT30AWFILM from Stmicroelectronics is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 30V and a maximum reverse leakage current of 5uA. The diode is packaged in a SOT-323 surface mount package and is compliant with RoHS regulations. It can handle a maximum surge current of 1A and has a maximum forward surge current of 1A.
Stmicroelectronics BAT30AWFILM technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 22uF |
| Package/Case | SOT-323 |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT30AWFILM to view detailed technical specifications.
No datasheet is available for this part.