Stmicroelectronics BAT30CFILM technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | TO-236-3 |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT30CFILM to view detailed technical specifications.
No datasheet is available for this part.
