
Surface mount general purpose signal Schottky diode with a 30V DC rated voltage and 300mA average rectified current. Features a maximum forward surge current of 1A and a maximum reverse leakage current of 5uA. Packaged in a SOT-323 case with dimensions of 2.2mm length, 1.35mm width, and 1mm height. Operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Stmicroelectronics BAT30CWFILM technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 22uF |
| Package/Case | SOT-323 |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT30CWFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
