
The BAT41-07P6FILM is a general purpose rectifier diode with a maximum reverse voltage of 100V and average rectified current of 200mA. It is packaged in a SOT-666 plastic package and is lead free. The diode is RoHS compliant and has a maximum reverse leakage current of 100nA. It is suitable for surface mount applications and has a maximum surge current of 1A.
Stmicroelectronics BAT41-07P6FILM technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 3uF |
| Package/Case | SOT-666 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT41-07P6FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
