
Surface mount general purpose signal Schottky diode with a 100V repetitive reverse voltage rating and 200mA average rectified current. Features a 1A peak non-repetitive surge current, 3pF capacitance, and a maximum reverse leakage current of 100nA. Operates across a wide temperature range from -65°C to 150°C. Packaged in tape and reel, this lead-free component measures 1.3mm in length, 0.9mm in width, and 0.7mm in height.
Stmicroelectronics BAT41KFILM technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 3pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT41KFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
