
Surface mount general purpose signal Schottky diode featuring 100V DC rated voltage and 200mA average rectified current. This diode offers a maximum forward current of 200mA and a peak non-repetitive surge current of 1A. With a low capacitance of 3pF and a maximum reverse leakage current of 100nA, it operates across a temperature range of -65°C to 150°C. The component is RoHS compliant and packaged in tape and reel for efficient assembly.
Stmicroelectronics BAT41ZFILM technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 3pF |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT41ZFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
