General purpose rectifier diode featuring a 30V DC rated voltage and 200mA average rectified current. This Schottky diode offers a low capacitance of 7pF and a fast 5ns reverse recovery time. Packaged in a DO-35 through-hole case with axial termination, it operates from -65°C to 125°C and handles a peak non-repetitive surge current of 4A. RoHS compliant and lead-free.
Stmicroelectronics BAT42 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 7pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Diameter | 2mm |
| Forward Current | 200mA |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Outside Diameter | 1.85mm |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
