Surface mount general purpose signal Schottky diode featuring 100V repetitive reverse voltage and 150mA average rectified current. This diode offers a maximum forward current of 150mA and a surge current rating of 1A. Operating temperature range spans from -65°C to 150°C, with a low capacitance of 10pF. The component is RoHS compliant and packaged on tape and reel.
Stmicroelectronics BAT46ZFILM technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 10pF |
| Current Rating | 160mA |
| Forward Current | 150mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT46ZFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
