
The BAT54-07P6FILM is a surface mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 100uA. The diode is RoHS compliant and has a reverse recovery time of 5ns. It is available in a SOT-666 package and is lead free.
Stmicroelectronics BAT54-07P6FILM technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 7uF |
| Package/Case | SOT-666 |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT54-07P6FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
