
General purpose signal Schottky diode with a 40V repetitive reverse voltage rating and 300mA forward current. Features a 1A maximum surge current and 1µA maximum reverse leakage. This surface mount component is housed in a SOT-323 package, measuring 2mm in length, 1.25mm in width, and 1.1mm in height. Operating temperature range is -40°C to 150°C, with a capacitance of 10pF and a reverse recovery time of 5ns. Packaged on tape and reel, this RoHS compliant diode is lead-free.
Stmicroelectronics BAT54AWFILM technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 10pF |
| Package/Case | SOT-323 |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT54AWFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
