
Surface mount signal Schottky diode with 40V maximum repetitive reverse voltage and 300mA average rectified current. Features a 1A maximum surge current, 5ns reverse recovery time, and 10pF capacitance. Packaged in a SOT-23 case, this RoHS compliant component operates from -40°C to 150°C.
Stmicroelectronics BAT54CFILM technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT54CFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
