
Stmicroelectronics BAT54SFILMY technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 300mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT54SFILMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
