
Signal Schottky Diode, 300mA average rectified current, 40V maximum repetitive reverse voltage. Features 10pF capacitance, 5ns reverse recovery time, and 1A peak non-repetitive surge current. Packaged in a compact SOT-323 surface mount case, measuring 2mm x 1.25mm x 1.1mm. Operates from -40°C to 150°C, with a maximum reverse leakage current of 1uA. RoHS compliant and lead-free.
Stmicroelectronics BAT54WFILM technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 10pF |
| Package/Case | SOT-323 |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 300mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT54WFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
