
Surface mount general purpose signal Schottky diode with a 10V maximum repetitive reverse voltage. Features a 3A average rectified current and 3A forward current, with a 5A peak non-repetitive surge current. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant with tin, matte contact plating.
Stmicroelectronics BAT60JFILM technical specifications.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10V |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Max Reverse Voltage (DC) | 10V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT60JFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
