
Stmicroelectronics BC141 technical specifications.
| Package/Case | TO-39 |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC141 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.