The BC327-25-AP is a bipolar junction transistor with a collector base voltage rating of 50V and a maximum collector current of 500mA. It has a maximum power dissipation of 625mW and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a cylindrical shape with a tape and reel packaging style and is suitable for through hole mounting. It is compliant with RoHS regulations.
Stmicroelectronics BC327-25-AP technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC327-25-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.