Stmicroelectronics BC393 technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 180V |
| Collector-emitter Voltage-Max | 180V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 95MHz |
| hFE Min | 85 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BC393 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BC393 to view detailed technical specifications.
No datasheet is available for this part.