
Stmicroelectronics BCY59VIII technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 390mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BCY59VIII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
