
PNP Bipolar Junction Transistor (BJT) in SOT-32 package. Features a maximum collector current of 1.5A and a collector-emitter voltage (VCEO) of 60V. Offers a maximum power dissipation of 1.25W and a collector-emitter saturation voltage of 500mV. Operates across a wide temperature range from -65°C to 150°C. Through-hole mount design with tin contact plating.
Stmicroelectronics BD138 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | -60V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 10.8mm |
| hFE Min | 25 |
| Length | 7.8mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
