Stmicroelectronics BD241B technical specifications.
| Package/Case | TO-220-3 |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 10 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BD241 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD241B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.