Stmicroelectronics BD241BFP technical specifications.
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD241BFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.