
NPN Power Bipolar Junction Transistor (BJT) in a TO-220 package. Features a maximum collector current of 3A and a collector-emitter voltage (VCEO) of 100V. Offers a maximum power dissipation of 40W and a minimum hFE of 25. Designed for through-hole mounting with tin contact plating. Operates within a temperature range of -65°C to 150°C.
Stmicroelectronics BD241C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.15mm |
| hFE Min | 25 |
| Length | 10.4mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD241C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
